
Bussed resistor network featuring 5 isolated elements, each with a 100kR resistance and 2% tolerance. This thick film SIP package offers a 2.54mm terminal pitch and through-hole mounting. Operating across a -55°C to 125°C temperature range, it has a 100V DC rated voltage and 200mW power per element. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 4306R-101-104LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4306R-101-104LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-104LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.