
Res Thick Film NET 10M Ohm 5% 3/4W 250ppm/C BUS Molded 6-Pin SIP Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 5% |
| RoHS | Compliant |