Six-pin, through-hole mounted resistor network featuring five isolated 120 Ohm thick film elements, each with 2% tolerance and 200mW power rating. This bussed circuit configuration operates within a -55°C to 125°C temperature range and supports up to 100V DC. The component is housed in a SIP package with a 2.54mm lead pitch and a 2.16mm thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4306R-101-121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 120R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-101-121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.