Six-pin, through-hole mounted resistor network featuring five isolated 150 Ohm resistors, each with 2% tolerance and 200mW power rating. This bussed circuit type component operates from -55°C to 125°C and has a DC rated voltage of 100V. The SIP package measures 0.584 inches in length, 0.195 inches in height, and 0.085 inches in width, with a 2.54mm terminal pitch. Contact plating is Tin/Lead, and the component contains lead, making it non-RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4306R-101-151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4306R-101-151 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-101-151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.