
Five-resistor network with 1.5kΩ resistance and 2% tolerance, featuring a bussed circuit type within a 6-pin SIP package for through-hole mounting. This thick film resistor array operates across a -55°C to 125°C temperature range, with each element rated for 200mW and a DC rated voltage of 100V. The component has a terminal pitch of 2.54mm and tin/lead contact plating.
Bourns 4306R-101-152 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-101-152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.