
This 5-element resistor network from Bourns features a bussed circuit type and a resistance of 160 ohms. The resistors are made with a THICK FILM technology and have a tolerance of 2%. The network is designed for through hole mounting and has a power rating of 200 milliwatts. The operating temperature range is from -55°C to 125°C. The resistors are packaged in a SIP package and are RoHS compliant.
Bourns 4306R-101-161LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.195inch |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-161LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.