
Isolated resistor network featuring 5 resistors, each with 18kΩ resistance and 2% tolerance. This 6-pin SIP package is designed for through-hole mounting with a 2.54mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers 200mW power per element and a 100V DC rated voltage. The component is lead-free, RoHS compliant, and features tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4306R-101-183LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-183LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
