
Six-pin, through-hole mounted resistor network featuring five isolated thick film resistors, each with 180kΩ resistance and 2% tolerance. This bussed circuit type component operates within a -55°C to 125°C temperature range and supports 100V DC rated voltage. The SIP package measures 14.83mm in length, 2.16mm in thickness, and 0.085 inches in width, with a 2.54mm lead pitch and tin contact plating. It is lead-free and RoHS compliant, with each element rated for 200mW power.
Bourns 4306R-101-184LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 180kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-184LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
