
Isolated resistor network featuring 5 resistors, each with a 2kΩ resistance and 2% tolerance. This 6-pin SIP package offers through-hole mounting with a 2.54mm terminal pitch. Operating across a -55°C to 125°C temperature range, each element is rated for 200mW with a DC rated voltage of 100V. The component utilizes tin-lead contact plating and has a lead-free status of "Contains Lead."
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4306R-101-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4306R-101-202 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-101-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.