
Six-pin, through-hole mounted resistor network featuring five isolated 220 Ohm thick film resistors, each with a 2% tolerance and 200mW power rating. This bussed circuit array operates within a -55°C to 125°C temperature range and has a 100V DC rating. The component measures 14.83mm in length, 2.16mm in thickness, and 0.195 inches in height, with a 2.54mm terminal pitch and tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4306R-101-221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-101-221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.