
Bussed resistor network, SIP package, featuring 5 isolated resistors with a 2.2kΩ resistance and 2% tolerance. This thick film component offers 0.2W power per element, operates from -55°C to 125°C, and supports through-hole mounting with a 2.54mm lead pitch. Rated for 100V DC, it measures 14.83mm in length, 2.16mm in thickness, and 0.195 inches in height.
Sign in to ask questions about the Bourns 4306R-101-222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4306R-101-222 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 2.2kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4306R-101-222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.