Six-pin, through-hole mounted resistor network featuring five isolated 27kΩ resistors, each with 2% tolerance and 200mW power rating. This bussed circuit type component operates within a -55°C to 125°C temperature range and has a 100V DC voltage rating. The SIP package measures 0.584 inches in length, 0.195 inches in height, and 0.085 inches in width, with a 2.54mm terminal pitch. Tin contact plating and lead-free, RoHS-compliant construction ensure reliable performance.
Sign in to ask questions about the Bourns 4306R-101-273LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4306R-101-273LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-273LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.