
Six-pin, through-hole mounted resistor network featuring five isolated 33 Ohm resistors, each with 200mW power dissipation and 2% tolerance. This bussed circuit array operates within a -55°C to 125°C temperature range, with a DC rated voltage of 100V. The component utilizes tin contact plating and a 2.54mm terminal pitch, with dimensions of 0.584 inches in length, 0.195 inches in height, and 0.085 inches in width. It is lead-free, RoHS compliant, and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4306R-101-330LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-330LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.