Resistor network featuring 5 isolated resistors, each with a 3.9kΩ resistance and 2% tolerance. This 6-pin SIP package offers through-hole mounting and a terminal pitch of 2.54mm. Designed for a maximum operating temperature of 125°C and a voltage rating of 100V, each element can dissipate up to 200mW. The component is lead-free, RoHS compliant, and features tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4306R-101-392LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-392LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.