Resistor network featuring 5 isolated resistors, each with a 39kΩ resistance and 2% tolerance. This thick film, bussed circuit type component is housed in a 6-pin SIP package, designed for through-hole mounting with a 2.54mm terminal pitch. It offers a power rating of 200mW per element and a voltage rating of 100V DC. Operating across a temperature range of -55°C to 125°C, this lead-free and RoHS compliant component is supplied in bulk packaging.
Bourns 4306R-101-393LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-393LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.