Resistor network featuring 5 isolated resistors, each with a 390kΩ resistance and 2% tolerance. This component is housed in a 6-pin SIP package for through-hole mounting, with a 2.54mm lead pitch. It operates across a temperature range of -55°C to 125°C and supports a DC rated voltage of 100V, with each element rated for 200mW power. The tin-plated contacts and lead-free construction ensure compliance with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4306R-101-394LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 390kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-394LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.