
Six-pin, through-hole mounted resistor network featuring five isolated 470 Ohm thick film elements, each rated for 200mW and a 100V DC rated voltage. This bussed circuit array offers a 2.54mm terminal pitch and operates across a temperature range of -55°C to 125°C. The SIP package measures 0.584 inches in length, 0.195 inches in height, and 0.085 inches in width, with a 2.16mm thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4306R-101-471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4306R-101-471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
