The Bourns 4306R-101-511 is a 5-element bussed resistor network with a resistance of 510 ohms and a tolerance of 2%. It is designed for through-hole mounting and has a maximum operating temperature of 125°C. The network is packaged in a SIP (Single In-Line Package) with a lead pitch of 2.54mm and a length of 0.584inch. It is not RoHS compliant.
Bourns 4306R-101-511 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 510R |
| RoHS Compliant | No |
| Series | 4300R |
| Termination | SIP |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-101-511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.