
Bussed resistor network featuring thick film technology, offering 560 Ohm resistance with a 2% tolerance. This component is rated for 100V and dissipates 200mW per element. It is housed in a 6-pin SIP package with a 2.54mm terminal pitch, designed for through-hole mounting. Operating across a temperature range of -55°C to 125°C, this RoHS compliant device is supplied in bulk packaging.
Sign in to ask questions about the Bourns 4306R-101-561LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4306R-101-561LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-561LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
