
Bussed resistor network featuring metal glaze/thick film technology for 68 Ohm resistance with 2% tolerance. This component offers a 100V voltage rating and 200mW power per element, operating across a -55°C to 125°C temperature range. Designed for through-hole mounting in a SIP-6 package with a 2.54mm lead pitch, it provides 5 isolated resistors and 1 bussed element. ROHS compliant with tin contact plating.
Bourns 4306R-101-680LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-101-680LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.