
This 6-pin SIP resistor network features five isolated 82-ohm thick film elements, each rated for 200mW power. Operating across a -55°C to 125°C temperature range, this through-hole component offers a 2% resistance tolerance and a 100V DC rated voltage. The SIP package has a 2.54mm lead pitch, with dimensions of 0.584" L x 0.085" W x 0.195" H.
Bourns 4306R-101-820 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 82R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4306R-101-820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.