The 4306R-101-821 is a 6-element bussed resistor network from Bourns with a resistance of 820R and a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a SIP case with a height of 0.195inch, a length of 0.584inch, and a width of 0.085inch. It is rated for 200mW of power per element and is not RoHS compliant.
Bourns 4306R-101-821 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 820R |
| RoHS Compliant | No |
| Series | 4300R |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-101-821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.