Sign in to ask questions about the Bourns 4306R-101-824 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4306R-101-824 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 6 |
| Package Quantity | 35 |
| Power Per Element | 200mW |
| Resistance | 820kR |
| RoHS Compliant | No |
| Series | 4300R |
| Termination | SIP |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-101-824 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.