The Bourns 4306R-101-950 is a 5-resistor bussed network with a resistance of 95 ohms and a tolerance of 2%. It is designed for through-hole mounting and has a power rating of 200 milliwatts. The network is packaged in a SIP format and is available in quantities of 35. The operating temperature range is from -55°C to 125°C.
Bourns 4306R-101-950 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 5 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 95R |
| Series | 4300R |
| Termination | SIP |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-101-950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.