The 4300R series isolated resistor network from Bourns features a 6-contact configuration with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a SIP format with a terminal pitch of 2.54mm and is designed for through-hole mounting. The resistors are lead-free and RoHS compliant, with a power per element rating of 300mW and a voltage rating of 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4306R-102-151LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4306R-102-151LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-102-151LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.