
This isolated resistor network from Bourns features 6 contacts and a 22 ohm resistance with a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is rated for 300mW of power per element. The network is packaged in a SIP format and is lead-free and RoHS compliant.
Bourns 4306R-102-220LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-102-220LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
