The 4306R-102-270LF is an isolated resistor network from Bourns, featuring six elements with a resistance of 27 ohms and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is rated for a maximum power of 300mW. The network is packaged in a SIP format with a lead pitch of 2.54mm and a terminal pitch of 2.54mm, making it suitable for through-hole mounting. The resistor network is lead-free and RoHS compliant.
Sign in to ask questions about the Bourns 4306R-102-270LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4306R-102-270LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-102-270LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.