
Six-pin, through-hole resistor network featuring three isolated 2.7kΩ thick film elements, each rated for 300mW and a 100V DC voltage. This RoHS compliant component operates across a -55°C to 125°C temperature range with a 2.54mm lead pitch. The SIP package measures 0.584 inches in length, 0.085 inches in width, and 0.195 inches in height, with a 2.16mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4306R-102-272LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 2.7kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-102-272LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.