
Six-pin, through-hole mounted resistor network featuring three isolated thick film resistors, each with a 27kΩ resistance and 2% tolerance. This component operates within a temperature range of -55°C to 125°C and offers a DC rated voltage of 100V with 300mW power per element. The SIP package has a terminal pitch of 2.54mm and dimensions of 0.584" length, 0.085" width, and 0.195" height.
Sign in to ask questions about the Bourns 4306R-102-273 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4306R-102-273 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 27kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-102-273 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.