This isolated resistor network from Bourns features six elements with a resistance of 47 ohms and a DC rated voltage of 100 volts. The network has a tolerance of 2% and is designed for through hole mounting. It operates within a temperature range of -55°C to 125°C and has a power per element rating of 300 milliwatts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4306R-102-470 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 47R |
| RoHS Compliant | No |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-102-470 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
