Six-pin, through-hole mounted resistor network featuring three isolated 560 Ohm thick film resistors, each rated for 300mW. This component operates across a temperature range of -55°C to 125°C with a 2% resistance tolerance and a DC rated voltage of 100V. The SIP package offers a 2.54mm terminal pitch and a compact profile with dimensions of 0.584" L x 0.085" W x 0.195" H (2.16mm depth).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4306R-102-561 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.584inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 560R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-102-561 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.