Bourns 4306R-104-181/391 technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Depth | 2.16mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Resistors | 8 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 390R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 2.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4306R-104-181/391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.