
8-resistor network, dual terminator circuit, 390 Ohm resistance with 2% tolerance. Features thick film technology, SIP package, and through-hole mounting with a 2.54mm terminal pitch. Operates from -55°C to 125°C, rated for 100V, and offers 750mW power per element. RoHS compliant with tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4306R-104-181/391L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 8 |
| Package Quantity | 35 |
| Power Per Element | 750mW |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-104-181/391L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
