
6-pin SIP resistor network featuring 8 thick film elements with a 330 Ohm resistance and 2% tolerance. This dual terminator circuit offers 200mW power per element and a DC rated voltage of 100V. Operating temperature range spans from -55°C to 125°C, with a 2.54mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4306R-104-221/331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Depth | 2.16mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Resistors | 8 |
| Package Quantity | 35 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 2.16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4306R-104-221/331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
