
The Bourns 4306R-104-221/331L is a dual terminator resistor network with 6 contacts and 8 resistors. It is packaged in a SIP format with a lead pitch of 2.54mm and a length of 14.83mm. The network is rated for 100V and 750mW of power per element, with a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4306R-104-221/331L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 14.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 8 |
| Package Quantity | 35 |
| Power Per Element | 750mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4306R-104-221/331L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.