
This 7-resistor bussed network features a voltage rating of 100V and a tolerance of 2%. It is designed for through-hole mounting and has a power per element rating of 300mW. The network is packaged in a SIP format and is available in quantities of 250. The operating temperature range is from -55°C to 125°C.
Bourns 4308H-101-911 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.35inch |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 910R |
| Series | 4300H |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308H-101-911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.