The 4308H-101-950 is a 7-resistor bussed network from Bourns, featuring 95R resistance and 2% tolerance. It is constructed using THICK FILM technology and has a maximum operating temperature of 125°C. The network is available in a SIP package, suitable for through-hole mounting, and is packaged in quantities of 250 in rail/tube packaging.
Bourns 4308H-101-950 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.35inch |
| Lead Pitch | 2.54mm |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 95R |
| Series | 4300H |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308H-101-950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.