
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.6W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7808, SIP
Bourns 4308H-102-151 technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.35inch |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 500mW |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | 4300H |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308H-102-151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.