The Bourns 4308H-102-330 is a 4-resistor isolated network with a resistance of 33 ohms and a tolerance of 2%. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The network is packaged in a SIP format and is available in quantities of 250. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4308H-102-330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 0.35inch |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 500mW |
| Resistance | 33R |
| RoHS Compliant | No |
| Series | 4300H |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308H-102-330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.