The 4308M-101-471LF is a 7-resistor network from Bourns with a resistance of 470 ohms and a tolerance of 2%. It is available in a molded package with a terminal pitch of 2.54mm and is designed for through-hole mounting. The resistors are RoHS compliant and can operate over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Bourns 4308M-101-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4308M-101-471LF technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308M-101-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.