
Thick film resistor network featuring 4 isolated resistors, each with 100 Ohm resistance and 2% tolerance. This 8-pin SIP component offers a power rating of 400mW per element and a voltage rating of 100V. Operating across a temperature range of -55°C to 125°C, it utilizes tin contact plating and a through-hole mounting style with a 2.54mm terminal pitch. The molded package measures 19.91mm in length, 2.16mm in depth, and 0.25inch in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4308M-102-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.25inch |
| Length | 19.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 400mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | 4300M |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308M-102-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.