
Thick film resistor network featuring 4 isolated resistors, each with 6.8kR resistance and 2% tolerance. Rated for 100V and 400mW per element, this component operates across a -55°C to 125°C temperature range. The 8-pin SIP package utilizes through-hole mounting with a 2.54mm terminal pitch and tin contact plating. Designed with a molded construction, it offers 1.2W total power dissipation and ±100ppm/°C TCR.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 2.16mm |
| Height | 0.25inch |
| Length | 19.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 400mW |
| Radiation Hardening | No |
| Resistance | 6.8kR |
| RoHS Compliant | Yes |
| Series | 4300M |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 0.085inch |
| RoHS | Compliant |