The Bourns 4308M-102-821LF is an isolated resistor network with four 820R resistors. It is packaged in a SIP format and is designed for through-hole mounting. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are plated with tin and have a tolerance of 2%. The network is RoHS compliant and is available in quantities of 250.
Bourns 4308M-102-821LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.25inch |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Per Element | 400mW |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | 4300M |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308M-102-821LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.