Electronic resistor network featuring 7 isolated resistors, each with 100 Ohm resistance and 2% tolerance. This 8-pin SIP package utilizes thick film technology and offers a power rating of 200mW per element. Designed for through-hole mounting with a 2.54mm terminal pitch, it operates within a temperature range of -55°C to 125°C and has a voltage rating of 100V. Contact plating is Tin/Lead, and the component is not RoHS compliant.
Bourns 4308R-101-101 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4308R-101-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.