
Thick film resistor network featuring 7 isolated elements, each rated at 10k Ohms with a 2% tolerance and 200mW power per element. This 8-pin SIP package offers a 100V DC rated voltage and operates across a -55°C to 125°C temperature range. The bussed circuit configuration and through-hole mounting with a 2.54mm terminal pitch facilitate easy integration. Constructed with epoxy material, this lead-free component is RoHS compliant.
Sign in to ask questions about the Bourns 4308R-101-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4308R-101-103LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 19.92mm |
| Material | Epoxy |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 0.004inch |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.16mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-101-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.