Seven-resistor network with 120 Ohm resistance per element and 2% tolerance. This bussed, thick film resistor array features 8 SIP contacts with a 2.54mm terminal pitch, designed for through-hole mounting. Operating across a -55°C to 125°C temperature range, each element is rated for 200mW power and 100V DC. The SIP package measures 0.784 inches in length, 0.195 inches in height, and 0.085 inches in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 120R |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |