The 4308R-101-201LF resistor features a molded package with a 2.54mm terminal pitch and pin termination. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. This 7-resistor component has a nominal resistance of 200 ohms with a tolerance of 2%.
Bourns 4308R-101-201LF technical specifications.
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.