
Seven-resistor network array with 20kR resistance and 2% tolerance, featuring a bussed circuit configuration within an 8-pin SIP package. Designed for through-hole mounting with a 2.54mm terminal pitch, this thick film resistor array operates from -55°C to 125°C and offers 200mW power per element with a 100V DC rating. Contact plating is Tin/Lead, and the component contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4308R-101-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4308R-101-203 technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.16mm |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 19.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 20kR |
| RoHS Compliant | No |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-101-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
