
Eight-pin SIP resistor network featuring seven isolated 20kΩ thick film resistors, each rated for 200mW. This through-hole component offers a 2% resistance tolerance and a 100V DC voltage rating. Operating across a -55°C to 125°C temperature range, it measures 0.784" L x 0.195" H x 0.085" W with a 2.54mm terminal pitch. Lead-free and RoHS compliant.
Sign in to ask questions about the Bourns 4308R-101-203LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4308R-101-203LF technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | 4300R |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | DIP |
| Thickness | 2.16mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4308R-101-203LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
