
SIP-8 package resistor network featuring a bussed circuit configuration. This through-hole mount component offers 7 isolated resistors, each rated for 200mW power dissipation. The network has a total resistance of 220 kΩ with a 2% tolerance and a DC rated voltage of 100V. Operating temperature range spans from -55°C to 125°C, with a TCR of 100ppm/°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4308R-101-224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 0.195inch |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 0.784inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 220kR |
| RoHS Compliant | No |
| Series | 4300R |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.16mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.085inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4308R-101-224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.